Bernstein 3-604-15 Classic Side Cutter 115mm Tool Steel 2-K Cover

MPN
3-604-15
Brand
Bernstein
EAN-13
4250838514064
Order Code
08-6042
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bernstein Tools for Electronics 3-604-15 side cutter is a 115 mm tool designed for precision cutting. Manufactured by Bernstein Tools for Electronics, its compact size and sharp blades make it ideal for trimming electronic components and cutting cables. This high-quality cable cutter is suitable for both professional and hobbyist use in electronics work.
Type Side cutter
ESD Safe No
Length 115mm
VDE Safe No
Material Tool steel
Wire hardness (max.) medium wire 1.2mm
Wire hardness (max.) soft wire 1.5mm

Reviews

Be the first to submit a review

Trustpilot