Bernstein 2-601 IC Tweezers 125mm

MPN
2-601
Brand
Bernstein
EAN-13
4250838501729
Order Code
49-8416
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    ESD Tweezers IC Tweezers
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These IC tweezers from Bernstein are designed to grip, insert and remove small items and are particularly suitable for use with narrow electronic components.


  • Without ESD coating
  • Nickel-plated
  • Length 125mm
  • Manufacturer's part 2-601
Type IC Tweezers
Point Type Integrated circuit tweezers
Length 125mm
Material Nickel plated steel

Reviews

Be the first to submit a review

Trustpilot