Bernstein Ltd. IC Tweezers 125mm

Bernstein Brand: Bernstein

These IC tweezers from Bernstein are designed to grip, insert and remove small items and are particularly suitable for use with narrow electronic components. These tweezers are available either with or without an ESD coating.

  • Nickel-plated
  • Length 125mm
Description Image Product Buy Pricing (Ex VAT) Type Point Type Length Material
Bernstein 2-601 IC Tweezers 125mm
Bernstein 2-601 IC Tweezers 125mm
Standard range
Order code: 49-8416
MPN: 2-601

Despatched within 4 working days - 5 in stock
1+ £6.68
Price per unit Ex VAT
IC Tweezers Integrated circuit tweezers 125mm Nickel plated steel
Bernstein 2-601-13 IC Tweezers With ESD-Coating 125mm
Bernstein 2-601-13 IC Tweezers With ESD-Coating 125mm
Standard range
Order code: 49-8417
MPN: 2-601-13

Despatched within 4 working days - 14 in stock
1+ £14.00
Price per unit Ex VAT
ESD Tweezers Integrated circuit tweezers 125mm Nickel plated steel

Trustpilot