Bernstein 2-164 Spare Brass Wire Insert for 2-163 4mm Length

MPN
2-164
Brand
Bernstein
EAN-13
4250838501552
Order Code
08-6034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Bernstein Tools for Electronics offers the 2-164 replacement brush with brass wire, designed for use with their 2-163 model. This high-quality brush ensures effective cleaning and maintenance of electronic components. Typical applications include removing corrosion and dirt from sensitive electronic parts.
Dim (L x W) 70 mm x 84 mm
Length 70mm
Weight 0.01kg
Width 84mm

Reviews

Be the first to submit a review

Trustpilot