Bernstein 2-131 Tools Spring Hook 205mm for Hooking and Unhooking Springs

Image Representative of Range

Bernstein 2-131 Tools Spring Hook 205mm for Hooking and Unhooking Springs

MPN
2-131
Brand
Bernstein
EAN-13
4250838501446
Order Code
11-4518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.39 £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bernstein Tools for Electronics manufactures the 2-131 spring hook, a precision device ideal for manipulation of electronic components. The tool features a durable spring mechanism designed for efficient and accurate work in tight spaces. It is commonly used in electronic repair and assembly tasks.
Type Spring hook
Length (L x W) 220 mm x 85 mm
Weight 0.013kg
Width 85mm

Reviews

Be the first to submit a review

Trustpilot