Bernstein 16-485 VDE Sockets 3/8" 10.0mm

MPN
16-485 VDE
Brand
Bernstein
EAN-13
4250838510189
Order Code
49-8951
Country of Origin
Germany

Discontinued


Chrome vanadium 10mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 10mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-485 VDE
Type Hexagon socket
Socket Size 10mm
Material Chrome Vanadium Steel
Socket opening 10mm

Trustpilot