Bernstein 15-531 VDE Wire Stripper Super For Work On Hot Lines Up To 1000V

MPN
15-531 VDE
Brand
Bernstein
EAN-13
4250838509770
Order Code
49-8926
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.88 £25.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Buy this Bernstein "Super" fully insulated automatic wire stripper, suitable for use with all stranded and solid conductors up to 6mm² and for work on "hot" lines up to 1000V.


  • Removable adjustable length stop 5 to 12mm
  • Made from fibreglass reinforced polyamide
  • Length 200mm
  • Manufacturer's part 15-531 VDE
Type Automatic
Stripping Range 6mm
Material Insulated

Questions

*Question functionality currently disabled
Question by: Product code: 49-8926

Q. Hello, in which country/ies is this product manufactured? Thanks.

A. Hi Rob, thank you for your question. The country of origin is Germany.

Reviews

Be the first to submit a review

Trustpilot