Bernstein 15-522 VDE Cable Stripping Knife

MPN
15-522 VDE
Brand
Bernstein
EAN-13
4250838509756
Order Code
49-8924
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This cable stripping knife from Bernstein has a hooked blade and offers VDE protection up to 1000V.


  • Shock-resistant plastic handle
  • Blade length 35mm
  • Overall length 180mm
  • Manufacturer's part 15-522 VDE

Type Cable knife
Length 180mm

Reviews

Be the first to submit a review

Trustpilot