Bernstein 1-978 Speculum Extension Mirror 23 mm Ø 6 mm Screwdriver

Image Representative of Range

Bernstein 1-978 Speculum Extension Mirror 23 mm Ø 6 mm Screwdriver

MPN
1-978
Brand
Bernstein
EAN-13
4250838501378
Order Code
11-4514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.91 £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bernstein Tools for Electronics manufactures the 1-978 Speculum inspection mirror with a mirror size of 23 mm in diameter. This tool includes an extension, making it ideal for examining tight or hard-to-reach spaces. It is typically used for detailed inspections in electronics and precision work.
Type Speculum
Mirror Size (Ø) 23mm
Telescopic No
Dish diameter 23mm

Reviews

Be the first to submit a review

Trustpilot