Bernstein 1-857 Adjusting Screwdriver With Ceramic Blade 3.00 x 0.30mm

MPN
1-857
Brand
Bernstein
EAN-13
4250838501231
Order Code
49-8398
Country of Origin
Germany

Discontinued


This adjusting screwdriver from Bernstein has a ceramic antistatic blade with a slotted tip measuring 3 x 0.3mm. This screwdriver has a conductive handle and is ideal for carrying out fine adjustments required to make electrical or electronic appliances run smoothly.


  • Non-insulating handle
  • Centre top
  • Overall length 110mm
  • Weight 10g
  • Manufacturer's part 1-857
Length 110mm
ESD Safe No
Tip Type Slotted
Tip Size 3.0 x 0.3mm
VDE/1000V Approved No
Blade Length 32mm
Height Safe No
Non Sparking No
Overall Length 110mm

Trustpilot