Bernstein 05-0030 Plastic Tweezers Needle-Nose 125mm

MPN
05-0030
Brand
Bernstein
EAN-13
4250838512077
Order Code
49-9025
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

These plastic needle-nose tweezers from Bernstein have tips with internal hatching and an especially broad span.


  • Span 14mm
  • Length 125mm
  • Manufacturer's part 05-0030
Type Plastic tweezers
Point Type Straight grip
Length 125mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot