Berger & Schröter20288 Emergency light LED rechargeable magnetic orange

MPN
20288
EAN-13
4042504202883
Order Code
13-7188
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
10+ £45.20
50+ £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 162 availableBack-order availability date - 16/11/2026

Berger & Schröter 20288 is a emergency light LED, which is rechargeable and equipped with a magnetic base, ensuring secure attachment to metallic surfaces during critical situations where hands-free operation is required. The device, also known by the alternate description 2250443, features a robust construction with orange casing for high visibility, making it suitable for use in various engineering environments, including construction sites, automotive workshops, and emergency roadside applications. With its energy-efficient LED technology, it provides reliable illumination while maintaining low power consumption. The integrated rechargeable battery allows for extended use without the need for frequent battery replacements, further enhancing its practicality in demanding applications.
Type E9 10R-05.11190 · TA1 E9 00.1824
Bulb Type LED (monochrome)
Colour Orange
Connector Cigarette lighter socket (Ø 21 mm)
Content 1
Diameter 140mm
Dimensions (Ø x H) 140 mm x 115 mm
ECE Type approval Labels E9 10R-05.11190 · TA1 E9 00.1824
Height 115mm
Illumination Colours Orange
Operating Voltage 5V
Power Supply Type rechargeable
Product Type Emergency light

Reviews

Be the first to submit a review

Trustpilot