Berger & Schröter KS0027blue flood light 10 V 7000 K wide angle 110x63 mm

MPN
KS0027blue flood
EAN-13
4042504203460
Order Code
13-7263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.72 £15.06
10+ £14.25
50+ £14.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Berger & Schröter KS0027blue is a flood light designed for vehicle lighting applications. This working light operates at 10 volts and provides a colour temperature of 7000 K, suitable for achieving a daylight-like illumination level. Its wide-angle close-range illumination capability ensures broad visibility, making it particularly effective in scenarios where expansive area coverage is necessary. With dimensions of 110 mm by 63 mm, this flood light is well-suited for integration into a variety of vehicle lighting systems, particularly those used in construction, agricultural machinery, and specialised work vehicles where reliable illumination is critical for optimal operation and safety in low-light conditions.
Type E9
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 7000K
Dimensions (W x H) 110 mm x 63 mm
ECE Type approval Labels E9
Fastening method Screw mount
Height 63mm
Lenses for Wide angle close range illumination
Operating Voltage 10V
Power 27W
Product Type Working light
Weight 650g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot