Berger & Schröter Electrical & Lighting-Lighting-Vehicle Lighting E9 654693

Weidmuller Brand: Weidmuller
The Berger & Schröter components form a versatile group of lighting solutions, suitable for various applications, each distinguished by their shape and voltage specifications.
Description Image Product Buy Pricing (Ex VAT) Colour Colour Temperature Depth Dimensions Height Lenses for Operating Voltage Length Power Weight Width Type Bulb Type ECE Type approval Labels Fastening method Product Type
Berger & Schröter KS0027blue flood light 10 V 7000 K wide angle 110x63 mm
Berger & Schröter KS0027blue flood light 10 V 7000 K wide angle 110x63 mm
Standard range
Order code: 13-7263
MPN: KS0027blue flood

Despatched within 4 working days - 9 in stock
1+ £15.06
10+ £14.25
50+ £14.01
Price per unit Ex VAT
Black 7000K (W x H) 110 mm x 63 mm 63mm Wide angle close range illumination 10V 27W 650g 110mm E9 LED (monochrome) E9 Screw mount Working light
Berger & Schröter SM202A-A Working light 12 V 117x80x141 mm
Berger & Schröter SM202A-A Working light 12 V 117x80x141 mm
Standard range
Order code: 13-7273
MPN: SM202A-A

Despatched within 4 working days - 4 in stock
1+ £44.51
Price per unit Ex VAT
Anthracite 120mm (L x W x H) 117 x 80 x 141 mm 141mm 12V 117mm 1170g 80mm E9 LED (monochrome) E9 Screw mount Working light

Trustpilot