Berger & Schröter 60379 Electric Cable Hoist 125/205kg 12m Durable Lift

Image Representative of Range

Berger & Schröter 60379 Electric Cable Hoist 125/205kg 12m Durable Lift

MPN
60379
EAN-13
4042504603796
Order Code
11-4476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £100.43 £85.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Electric Cable Hoist 125/205kg, 12m by Berger & Schröter is a versatile electric hoist capable of lifting between 125 and 205 kg over 12 metres. Featuring a set of pulleys and an electric cable winch, it's ideal for rope lifting and heavy-duty applications. Suitable for construction, garages, and workshops, this product offers efficient and reliable hoisting capabilities.
Type Electric Block and Tackle
Lifting height (incl. pulley) 11m
Lifting height (w/o pulley) 5500mm
Load capacity (incl. pulley) 250kg
Load capacity (without pulley) 125kg
Max. power consumption 530W
Operating Voltage 230V
Power 540W
Rope length 12m
Rope speed (incl. pulley) 10 m/min
Rope speed (no pulley) 5 m/min
Weight 10.6kg

Reviews

Be the first to submit a review

Trustpilot