Berger & Schröter SM202A-A Working light 12 V 117x80x141 mm

MPN
SM202A-A
EAN-13
4042504203422
Order Code
13-7273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.37 £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Berger & Schröter SM202A-A represents a robust solution in vehicle lighting applications, designed for optimal performance with a 12 V power requirement. With dimensions of 117 mm in length, 80 mm in width, and 141 mm in height, this working light ensures efficient illumination while maintaining a compact form factor suitable for integration into various automotive and industrial environments. The SM202A-A model excels in delivering consistent and reliable light output, making it particularly useful for tasks that demand precise visibility, such as maintenance and repair work on construction vehicles or in off-road scenarios where lighting conditions are suboptimal. Its engineering applications frequently extend to support systems in agricultural machinery, where durability and effective luminescence are critical for ensuring operational safety and efficiency.
Type E9
Bulb Type LED (monochrome)
Colour Anthracite
Depth 120mm
Dimensions (L x W x H) 117 x 80 x 141 mm
ECE Type approval Labels E9
Fastening method Screw mount
Height 141mm
Length 117mm
Operating Voltage 12V
Product Type Working light
Weight 1170g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot