Berger & Schröter E9 10R-06 1386 Strobe light LED orange 12/24V screw/adhesive

MPN
E9 10R-06 1386, SAE W117, X A1 E9 00.1957
EAN-13
4042504203248
Order Code
13-7259
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.80 £21.93
10+ £20.90
50+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 12/10/2026

Berger & Schröter E9 10R-06 1386, also identified as 3016357, is an advanced strobe light featuring LED technology in an orange configuration, suitable for 12 or 24V electrical systems. The unit complies with stringent standards, including SAE W117 and X A1 E9 00.1957, ensuring reliability and efficiency in demanding environments. The strobe light is designed for robust operation and can be mounted using either a screw or adhesive method, providing versatility in installation. It is commonly used in the field of automotive and industrial applications where enhanced visibility and signalling are required, such as in emergency and service vehicles, construction equipment, or hazardous area markings. The product embodies a design approach, focused on durability and energy efficiency in complex operational conditions.
Type E9 10R-06 1386
Bulb Type LED (monochrome)
Connector Open cable ends
Content 1
Dimensions (L x W x H) 10 x 3 x 1 cm
ECE Type approval Labels E9 10R-06 1386
Height 1cm
Illumination Colours Orange
Length 10cm
Power Supply Type via in-car outlet
Product Type Strobe light
Weight 50g
Width 3cm

Reviews

Be the first to submit a review

Trustpilot