Berger & Schröter E21207-4 PHC S7 Safety tester Cutters

MPN
E21207-4
EAN-13
4042504608890
Order Code
13-7258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £16.49 £14.02
10+ £13.26
50+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Berger & Schröter's E21207-4 is a versatile cutter designed specifically for safety testing applications, with a particular focus on electrical systems. This product, referred to as the PHC S7 Safety tester, incorporates high precision cutting features that ensure accurate electrical insulation testing results. Key attributes of the E21207-4 include robust construction for durability and precise safety measures that align with standardised testing protocols. Common engineering applications for this cutter include its use in environments where maintaining precise cuts and insulation integrity is critical, such as in the assembly and testing of electrical panels and components. Its ergonomic design enhances user safety while ensuring effective operation in detailed technical tasks.
ESD Safe No
Length 155mm
VDE Safe No
Colour Blue, Stainless steel
Content 1
Dimensions (L x W x H) 155 x 50 x 20 mm
Height 20mm
Product Type Retractable knife
Weight 114g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot