Berger & Schröter E13301-9 PHC QBAR safety knife auto-retracting blade

MPN
E13301-9
EAN-13
4042504608883
Order Code
13-7256
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £26.62 £23.00
10+ £21.91
50+ £21.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Berger & Schröter's E13301-9 safety knife is a precision-engineered tool designed for enhanced user safety and efficiency. This cutter features a fully automatic blade retraction system, ensuring that the blade retracts immediately after cutting contact is lost, significantly reducing the risk of injury. Its robust construction makes it suitable for rigorous industrial applications, including packaging, warehousing, and material handling. Engineered for durability, the E13301-9 is ideal for professionals who require a reliable cutting tool that prioritises safety without compromising performance. The PHC QBAR design reflects a commitment to quality and user-centric functionality, meeting the demands of challenging engineering environments.
ESD Safe No
Length 155mm
VDE Safe No
Colour Aluminium
Content 1
Dimensions (L x W x H) 155 x 53 x 26 mm
Height 26mm
Material Aluminium
Product Type Retractable knife
Weight 201g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot