Berger & Schröter E12304-4-01 Rebel grip knife automatic blade retracting

MPN
E12304-4-01
EAN-13
4042504608814
Order Code
13-7253
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £17.35 £15.09
10+ £14.28
50+ £14.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Berger & Schröter E12304-4-01 is a precision-engineered cutter known as the Rebel grip knife, featuring a fully automatic blade retracting mechanism. This product is designed to enhance safety by ensuring the blade retracts automatically when not in use, thus minimising accidental injuries during operation. Constructed for durability and reliability, the knife is ideal for various engineering applications, including precision cutting tasks in manufacturing, assembly lines, and maintenance operations where consistent performance and safety are paramount. The ergonomic grip enhances handling and reduces user fatigue, making it suitable for prolonged use in professional settings. Its robust construction and automatic retraction feature make it an essential tool for engineers seeking efficiency and safety in cutting operations.
ESD Safe No
Length 150mm
VDE Safe No
Content 1
Dimensions (L x W x H) 150 x 90 x 25 mm
Height 25mm
No. of blades 1
Product Type Cutter
Weight 92g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot