Berger & Schröter C10119-7-10 Cutter black recycled plastic eco-friendly design

MPN
C10119-7-10
EAN-13
4042504608654
Order Code
13-7249
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Berger & Schröter, C10119-7-10, offers a cutter known for its eco-friendly design, crafted from recycled black plastic, designated as ECO-1E. This model is particularly engineered to provide a sustainable option without compromising on functionality. Its robust construction ensures durability, making it suitable for applications requiring precise cutting, such as packaging operations, material trimming, and other industrial tasks where environmental considerations are paramount. The use of recycled materials aligns with modern sustainability standards, offering an environmentally conscious solution for engineers seeking both efficiency and ecological responsibility in their tools.
ESD Safe No
Length 119mm
VDE Safe No
Colour Black
Content 1
Dimensions (L x W x H) 119 x 35 x 33 mm
Height 33mm
Material Plastic
No. of blades 2
Product Type Cutter
Weight 16g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot