Berger & Schröter A41008-7 Cutters Knife Holster 107.9 X 38.1 X 38.1 mm

MPN
A41008-7
EAN-13
4042504608920
Order Code
13-7245
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.22 £5.29
10+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Berger & Schröter A41008-7 is a tool designed for professionals seeking an efficient and compact storage solution for cutters and knives. The holster, with dimensions of 107.9 x 38.1 x 38.1 mm, provides a precise fit for protecting and organising cutting tools, ensuring they are readily available and secure during transport and use. Manufactured from durable materials, it is suitable for both in-field and workshop applications where tool safety and accessibility are paramount. Its compact size allows for easy attachment to belts or inclusion in larger tool bags, making it a practical choice for engineers who require reliable access to their cutting implements. The holster's durable design is particularly valuable in environments where repeated tool access and secure storage are essential.
Type Knife holster
Height 38.1mm
Width 38.1mm
Length 107.9mm
Material Plastic
Colour Black
Dimensions (L x W x H) 107.9 x 38.1 x 38.1 mm
Product Type Knife holster
Weight 6g

Reviews

Be the first to submit a review

Trustpilot