Berger & Schröter A41003-5 Cutters Tool Bag Empty 203X76.2X38.1 mm Black

MPN
A41003-5
EAN-13
4042504608913
Order Code
13-7244
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.92 £13.53
10+ £12.72
50+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Berger & Schröter A41003-5, with Manufacturer's Part Number 3369878, is a precisely designed tool bag suitable for holding cutters and similar implements. This black, empty tool bag measures 203 mm in length, 76.2 mm in width, and 38.1 mm in height, offering a compact and organised storage solution for technicians and engineers. Developed for ease of transport and accessibility in various working environments, it provides efficient space management, particularly in limited workspaces. Its robust construction is ideal for industrial and mechanical settings, where tool organisation is crucial for maintaining workflow efficiency. The tool bag serves applications that require reliable mobility and protection of cutting tools, ensuring they remain readily available without clutter.
Type Tool bag (empty)
Height 38.1mm
Width 76.2mm
Length 203mm
Material Leather
Colour Mustard yellow
Dimensions (L x W x H) 203 x 76.2 x 38.1 mm
Product Type Tool bag (empty)
Weight 17g

Reviews

Be the first to submit a review

Trustpilot