Berger & Schröter 8180210 Cutter 177.8 mm 1Pc Scalpels & Blades Knives & Blad

MPN
8180210
EAN-13
4042504608777
Order Code
13-7242
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.38
10+ £3.19
50+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Berger & Schröter 8180210 is a precision cutting tool designed specifically for detailed applications within the engineering domain. This particular cutter falls under the category of knives and blades, with a substantial blade length of 177.8 mm, offering a robust and reliable cutting edge for precision work. Engineered for professional use, it ensures high accuracy and durability, making it ideal for tasks requiring exact incisions and controlled cutting in materials like plastics, thin metals, or composite materials. The single-piece construction ensures seamless performance under rigorous conditions, making it suitable for both laboratory settings and industrial environments. Its efficiency in delivering clean and precise cuts makes it a valuable tool in engineering projects where accuracy is paramount.
Type Cutter
Content 1
Dimensions (L x W x H) 177.8 x 44.45 x 7.95 mm
Height 7.95mm
Length 177.8mm
No. of blades 1
Product Type Cutter
Weight 30.7g
Width 44.45mm

Reviews

Be the first to submit a review

Trustpilot