Berger & Schröter 8179701 Cutter 180mm Single Piece Scalpels & Blades

MPN
8179701
EAN-13
4042504608753
Order Code
13-7241
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Berger & Schröter 8179701 is precision-engineered under part number 3369862, offering an excellent solution within the category of knives and blades. This Berger & Schröter cutter features a robust, single-piece construction, designed for precise cutting with an overall length of 180 mm. Its ergonomic design and sharpness make it suitable for a variety of engineering applications, including detailed model making, fine component trimming, and precision slicing tasks in both industrial and laboratory settings. Engineered for reliability and consistency, it effectively meets the demanding requirements of professionals who require precision and durability in a single use tool.
Type Cutter
Content 1
Dimensions (L x W x H) 180 x 45 x 10 mm
Height 10mm
Length 180mm
No. of blades 1
Product Type Cutter
Weight 25g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot