Berger & Schröter 8179601 Cutter 180mm Scalpels Blades Knives Blades

MPN
8179601
EAN-13
4042504608746
Order Code
13-7240
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.85 £8.47
10+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Berger & Schröter 8179601 is a precision-engineered cutting tool designed for versatility in applications requiring high-precision cuts. The device, encompassing the knives and blades category, features a 180 mm scalpel blade, making it suitable for tasks that demand exactitude and minimised material wastage. The cutter is commonly employed in engineering sectors such as prototyping, model making, and industrial design, where precision cutting of materials such as paper, thin plastics, and soft materials is essential. Its robust construction ensures consistent performance, while the ergonomic design facilitates user control and reduces fatigue during extended use.
Type Cutter
Content 1
Dimensions (L x W x H) 180 x 45 x 10 mm
Height 10mm
Length 180mm
No. of blades 1
Product Type Cutter
Weight 25g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot