Berger & Schröter 8179501 Cutter Scalpels & Blades 163 mm 1Pc Knives & Blades

MPN
8179501
EAN-13
4042504608739
Order Code
13-7239
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.70 £8.47
10+ £7.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Berger & Schröter 8179501 represents a precision-engineered cutting instrument characterised by its meticulously crafted 163 mm length. Part of the brand's comprehensive range of knives and blades, this tool is designed for precision cutting tasks where accuracy and reliability are paramount. Its robust construction makes it suitable for a variety of engineering applications, including model making, prototyping, and detailed assembly processes. The cutter's ergonomic design and sharp edge ensure efficient handling and precise incision, optimising performance in technical scenarios requiring meticulous detail. Clearly marked for quality and consistency, this single-piece cutter is an essential component for professionals demanding reliability and precision in their cutting instruments.
Type Cutter
Content 1
Dimensions (L x W x H) 163 x 35 x 10 mm
Height 10mm
Length 163mm
No. of blades 1
Product Type Cutter
Weight 21g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot