Berger & Schröter 800341 Soldering Tweezers Trapezoidal 160mm

Image Representative of Range

Berger & Schröter 800341 Soldering Tweezers Trapezoidal 160mm

MPN
800341
EAN-13
4042504603130
Order Code
11-4481
Country of Origin
Pakistan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Berger & Schröter 800341 soldering tweezers feature a trapezoidal shape and are 160 mm in length. These cross-jaw tweezers are designed for precise handling during soldering tasks. They are commonly used for both electrical and jewellery work requiring fine detail.
Type Soldering tweezers
Point Type Trapezoidal
Length 160mm
Material Steel
Jaw Width 5mm
Material (details) Steel, polished nickel-plated
Misc Attribute Cross-jaw

Reviews

Be the first to submit a review

Trustpilot