Berger & Schröter 772020 B+S Multi-purpose Scissors 20cm for Strong Fabrics

Image Representative of Range

Berger & Schröter 772020 B+S Multi-purpose Scissors 20cm for Strong Fabrics

MPN
772020 (B+S)
EAN-13
4042504405055
Order Code
08-5936
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £31.68 £26.93
10+ £25.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Berger & Schröter 772020 (B+S) multi-purpose scissors are 20 cm in length and feature a serrated 8 cm fiberglass scissors for enhanced cutting precision. These versatile scissors are designed for a variety of tasks, making them suitable for crafts, household use, and light industrial applications. The tricolour design provides an ergonomic grip and stylish appearance.
Type Multi-purpose scissors
Length 20cm
Blade Material Stainless steel
Grip area type Rubber-coated
Handle Colour Tricolour
Handle Material Plastic
Height 1cm
Safety label (injury risk) Caution! Pointed or sharp edges.

Reviews

Be the first to submit a review

Trustpilot