Berger & Schröter 61005 Wall bracket standard 1 pc Gardening Accessories

MPN
61005
EAN-13
4260383632472
Order Code
13-7236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.10
10+ £21.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Berger & Schröter 61005 is a wall bracket designed for use in gardening applications, offering robust and reliable support for various hanging implements, such as hoses or tools. This standard model, identified by alternate description 2542646, is constructed from durable materials that ensure weather resistance and long service life, making it particularly suitable for outdoor use. The bracket's design facilitates straightforward installation on a variety of wall surfaces, providing the structural integrity required for securely holding substantial loads. Its engineering applications include use in both residential and commercial gardens, where it aids in maintaining organisation and efficient use of space.
Type Wall Bracket
Dimensions (L x W x H) 110 x 240 x 105 mm
Height 105mm
Length 110mm
Material Aluminium
Weight 440g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot