Draper 76233 Parasol/rotary Line Cover - 250 x 1500mm

MPN
76233
Brand
Draper
EAN-13
5010559762330
Order Code
91-6810
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.13 £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 119 in stock

Dual purpose cover with full length zip. Suits most parasols/umbrella sizes. Heavy duty polyethylene. Polybag with header.


Type Rotary Line Cover
Height 1.5m
Length 250mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot