Berger & Schröter 61004 Wall bracket standard 1 pc gardening accessory

MPN
61004
EAN-13
4260383632465
Order Code
13-7235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

Berger & Schröter 61004 is a standard wall bracket designed as a robust gardening accessory for secure mounting applications. This product, also referenced by its alternate description 2542645, features durable materials engineered for reliable performance in outdoor environments. The wall bracket is typically used to affix garden tools and accessories to walls, ensuring that they are organised and easily accessible. Its design supports a range of mounting configurations, making it suitable for various engineering applications where spatial efficiency and strong support are required.
Type Wall Bracket
Dimensions (L x W x H) 70 x 190 x 70 mm
Height 70mm
Length 70mm
Material Aluminium
Weight 195g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot