Berger & Schröter 61002 Wall bracket Premium gardening accessory 1 pc

MPN
61002
EAN-13
4260383632441
Order Code
13-7233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Berger & Schröter 61002 represents a premium wall bracket specifically designed as a high-quality gardening accessory. This robust component, also referenced under the alternate description 2542643, exhibits a durable construction intended to support various gardening tools and equipment securely in place. Engineered for ease of installation and reliable performance, the bracket is made from high-grade materials that ensure longevity even when exposed to outdoor environmental conditions. Typical applications for this product include securely mounting hoses, shovels, and other essential gardening implements on walls in sheds, garages, or outdoor workspaces. The versatile design of the Berger & Schröter 61002 allows it to be an essential fixture in both domestic and professional horticultural settings.
Type Wall Bracket
Dimensions (L x W x H) 254 x 340 x 135 mm
Height 135mm
Length 254mm
Material Aluminium
Weight 1194g
Width 340mm

Reviews

Be the first to submit a review

Trustpilot