Berger & Schröter 61001 Wall bracket Premium Gardening Accessories 1 pc

MPN
61001
EAN-13
4260383632434
Order Code
13-7232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Berger & Schröter 61001 represents a high-quality wall bracket designed as part of the Premium Gardening Accessories line. This robust component is built to provide reliable support for various gardening implements, characterised by its durable construction and precise engineering. The model number 2542642 - Berger & Schröter 61001 highlights an optimised design suited for secure mounting, ensuring stability and ease of access. Common engineering applications include its use in garden sheds, tool storage facilities, and greenhouses, where it facilitates orderly organisation while withstanding diverse environmental conditions. The practical aspects of this wall bracket make it an essential element in both residential and commercial gardening setups.
Type Wall Bracket
Dimensions (L x W x H) 187 x 240 x 105 mm
Height 105mm
Length 187mm
Material Aluminium
Weight 590g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot