Berger & Schröter 60828 Foam Insert 440x320x20mm Versatile Use

MPN
60828
EAN-13
4042504608289
Order Code
08-5934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.64 £4.28
10+ £4.03
50+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Berger & Schröter 60828 foam insert measures 440 x 320 x 20 mm. It is designed for protecting and organising items within storage cases. Ideal for tools and equipment, this foam insert ensures secure placement and reduces movement during transport.
Type Foam insert
Dim (L x W x H) 440 x 320 x 20 mm
Factory colour Anthracite
Height 20mm
Length 440mm
Width 320mm

Reviews

Be the first to submit a review

Trustpilot