Berger & Schröter 60826 Foam Insert 440x320x40mm Toolbox or Cushion Use

MPN
60826
EAN-13
4042504608265
Order Code
08-5932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Berger & Schröter 60826 foam insert measures 440 x 320 x 40 mm and is designed for protective storage. This RG2540 foam insert is ideal for cushioning delicate items. Typically used in cases and containers, it provides security and organisation for various equipment and tools.
Type Foam insert
Dim (L x W x H) 440 x 320 x 40 mm
Factory colour Anthracite
Height 40mm
Length 440mm
Width 320mm

Reviews

Be the first to submit a review

Trustpilot