Berger & Schröter 60824 Foam Insert Versatile 455x320x60mm

MPN
60824
EAN-13
4042504608241
Order Code
08-5930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.56 £6.43
10+ £6.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Berger & Schröter 60824 Foam insert is designed to provide protection with dimensions of 455 x 320 x 60 mm. It is ideal for safely storing and organising sensitive equipment. Typical applications include tool boxes, cases, and storage containers.
Type Foam insert
Dim (L x W x H) 455 x 320 x 60 mm
Factory colour Anthracite
Height 60mm
Length 455mm
Width 320mm

Reviews

Be the first to submit a review

Trustpilot