Berger & Schröter 60432 Blind Rivet Attachment for Drills 6.3 mm Drive

Image Representative of Range

Berger & Schröter 60432 Blind Rivet Attachment for Drills 6.3 mm Drive

MPN
60432
EAN-13
4042504604328
Order Code
11-4479
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Berger & Schröter blind rivet attachment for power drills (model 60432) accommodates rivet sizes from 2.4 to 4.8 mm. This riveter attachment is designed for efficient and quick fastening tasks, enhancing the versatility of standard power drills. It is typically used in construction and repair settings for securely joining materials like metal and plastic.
Type Riveter attachment
Rivet diameter (max.) 4.8mm
Rivet diameter (min.) 2.4mm

Reviews

Be the first to submit a review

Trustpilot