Berger & Schröter 50202 Wheel dolly Car Service Equipment Durable Steel

MPN
50202
EAN-13
4042504502020
Order Code
13-7228
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.06 £35.22
10+ £33.99
50+ £33.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 12/10/2026

Berger & Schröter 50202, also known by the alternate description 2144582, is a high-quality wheel dolly designed as part of their Car Service Equipment range. Constructed from durable steel, this wheel dolly offers robust support and reliability, essential for efficiently manoeuvring and aligning vehicle wheels during maintenance tasks. It is engineered to accommodate a variety of wheel sizes, making it versatile for use in garages, workshops, and automotive service centres. The product is particularly beneficial for applications requiring the precise positioning of tyres to facilitate suspension work, wheel balancing, and alignment procedures. This reliable equipment is ideal for engineering professionals who prioritise durable, high-performance tools in their automotive operations.
Type Wheel dolly
Number of Castors/Wheels 2
Load Capacity 70kg
Colour Red
Compatible With Wheels up to 70kg
Content 1
Weight 7160g
Width 70cm

Reviews

Be the first to submit a review

Trustpilot