Berger & Schröter 40382 UV LED Torch 395-400 nm with Wrist Strap 95g

MPN
40382
EAN-13
4042504403822
Order Code
08-5918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 254 despatched in 4 working days

The Berger & Schröter UV 395-400 nm UV LED torch is a lightweight, battery-powered device weighing 95 g, equipped with a wrist strap for easy portability. It emits ultraviolet light, making it ideal for applications such as detecting counterfeit currency, leaks, or pet stains. With its black light capability, it is a useful tool for a variety of inspection tasks.
Type Torch
(Ø) 33mm
Battery type AAA
Bulb Type UV LED
Dim (Ø x L) 33 mm x 118 mm
Factory colour Black
Length 118mm
Material Aluminium
Number of bulbs 14
Power supply (LOV) battery-powered
Weight 95g

Reviews

Be the first to submit a review

Trustpilot