Berger & Schröter 31368 Heavy duty tape 50 m x 5 cm Car Service Equipment

MPN
31368
EAN-13
4042504313688
Order Code
13-7211
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 12/10/2026

Berger & Schröter 31368 is a heavy-duty tape measuring 50 metres in length and 5 centimetres in width, identified as an essential tool for car service equipment. This product, also known by its alternate description 1530795 - Berger & Schröter 31368, is designed to provide robust adhesion and long-lasting durability, making it suitable for various automotive maintenance and repair tasks. Its strong bonding capabilities ensure reliable sealing, reinforcement, and protection against mechanical wear and environmental factors, which are critical in demanding engineering environments. The tape is particularly well-suited for use in vehicle repair shops, industrial applications for securing components, and temporary fixes where high adhesive strength is requisite. Its application extends beyond mere adhesion, offering solutions for enhancing structural integrity and extending the lifespan of components in a range of technical contexts.
Type Heavy duty tape
Width 5cm
Length 50m
Content 50m
Dimensions (L x W) 50 m x 5 cm
Product Type Heavy duty tape

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot