Berger & Schröter 31034 Foldable Snow Shovel Pick Spades Black Metal

MPN
31034
EAN-13
4042504310342
Order Code
13-7208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 12/10/2026

Berger & Schröter 31034 presents a robust foldable snow shovel pick spade constructed from durable black metal, designed for reliability in cold and harsh environments. This product, alternatively identified as 857401, features a compact folding mechanism that facilitates easy storage and transport, ideal for emergency situations and outdoor activities. The ergonomic design ensures efficient snow removal, while the high-quality metal construction provides strength and resistance against corrosion. Common engineering applications include use in automotive emergency kits and field operations where space-saving tools are essential.
Type Folding shovel
Colour Black
Dimensions (L x W x H) 600 x 150 x 50 mm
Height 50mm
Height (folded) 70mm
Length 600mm
Length (folded) 250mm
Material Metal
Material (details) Metal
Width 150mm

Reviews

Be the first to submit a review

Trustpilot