Berger & Schröter 30798 5Lights LED Cap Light Bright Hands-Free Battery

Image Representative of Range

Berger & Schröter 30798 5Lights LED Cap Light Bright Hands-Free Battery

MPN
30798
EAN-13
4042504307984
Order Code
08-5915
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Berger & Schröter Cap Light 30798 features five monochrome LED lights, providing reliable and efficient illumination. This battery-powered shield lamp is ideal for attaching to caps, making it perfect for activities like camping, hiking, or working in low-light conditions. The compact and lightweight design ensures ease of use and portability.
Type Cap light
Batteries 2x CR2032 button cells (incl.)
Bulb Type LED (monochrome)
Dim (L x W x H) 58 x 85 x 20 mm
Factory colour Black
Height 20mm
Length 58mm
Material Plastic
Number of bulbs 5
Power supply (LOV) battery-powered
Weight 30g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot