Berger & Schröter 30418 Multi-purpose trough 600x400x200mm 35l capacity

MPN
30418
EAN-13
4042504304181
Order Code
13-7206
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 07/10/2026

Berger & Schröter 30418 Multi-purpose trough is featuring impressive structural dimensions of 600x400x200 mm, designed to provide ample storage with a capacity of 35 litres. Also referenced as 1530792, this robust trough is constructed for versatile use in industrial settings, catering to various material transportation and containment needs. Its durable composition makes it suitable for applications in manufacturing, warehousing, and logistics where reliable and high-capacity storage solutions are essential. The trough's ergonomic design allows for ease of handling and efficient space utilisation, accommodating a range of material weights and types without compromising on durability.
Type Multi-purpose trough
Capacity 35L
Content 1
Dimensions (L x W x H) 600 x 400 x 200 mm
Height 200mm
Length 600mm
Material (details) Plastic
Product Type Multi-purpose trough
Volume 35l
Width 400mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot