Berger & Schröter 30118 Device Holder Set of 2 50x55x40mm Compact Design

MPN
30118
EAN-13
4260383630973
Order Code
08-5914
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 582 in stock

The Berger & Schröter 30118 Device Holder Set of 2 (L x W x H) 50 x 55 x 40 mm is designed for efficient tool organisation. It features a durable perforated sheet metal construction for use with perforated tool board systems. Ideal for wall mounting, this set enhances tool wall storage through rail-mounting applications.
Type Rail mount tool holders
Dim (L x W x H) 50 x 55 x 40 mm
Factory colour Silver-black
Height 40mm
Length 50mm
Number (holders) 2
Weight 103g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot