Berger & Schröter 27006 Folding shovel with saw blade includes a bag

MPN
27006
EAN-13
4042504324424
Order Code
13-7205
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/07/2026

Berger & Schröter 27006 Folding shovel with saw blade, identified alternatively as 3341563, is a versatile tool designed for multifunctional use in demanding environments. Engineered for robustness, it features a durable stainless steel blade with integrated saw teeth, allowing for effective digging and cutting tasks. The collapsible design ensures compact storage and easy portability, making it an ideal instrument for field engineers, forestry workers, and search and rescue teams who require reliable equipment in remote locations. The shovel comes with a protective bag, facilitating safe transport and handling. Its versatility and durability make it suitable for various engineering applications such as terrain modification, camp setup, and emergency situations.
Type Folding shovel
Colour Grey
Dimensions (L x W x H) 740 x 130 x 40 mm
Height 40mm
Length 740mm
Length (folded) 25cm
Material Steel
Weight 1.17kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot