Berger & Schröter 234241 Kleber Blade head 30mm wide metal cutter

MPN
234241
EAN-13
4042504608692
Order Code
13-7199
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.20
10+ £1.12
50+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Berger & Schröter 234241 is a precise and durable cutter known as the Kleber Blade head, designed with a 30mm wide blade, making it suitable for detailed cutting tasks. The metal construction of this blade head ensures robust performance and longevity, essential for engineering and technical applications where reliability is paramount. This cutter is often utilised in tasks requiring accurate material trimming and shaping, such as in prototyping, model making, and various manufacturing processes where precise cuts are crucial. Its single-piece design allows for easy installation and maintenance, providing engineers with a straightforward solution for their cutting needs.
ESD Safe No
Length 68mm
VDE Safe No
Colour Black
Content 1
Dimensions (L x W x H) 68 x 43 x 6.7 mm
Height 6.7mm
Product Type Cutter spare blade
Weight 6.4g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot