Berger & Schröter 2341501 Adhesive cutter yellow KCJ-1Y ergonomic grip

MPN
2341501
EAN-13
4042504608609
Order Code
13-7197
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Berger & Schröter 2341501 is an adhesive cutter known for its precision and ergonomic design. This model, designated as the KCJ-1Y, features a bright yellow handle that aids visibility in a busy workshop environment. Engineered for durability, the cutter is equipped with a sharp blade designed to efficiently cut through adhesive materials with minimal effort, making it well-suited for use in assembly lines, maintenance tasks, and other industrial applications where precision cutting is required. Its ergonomic grip ensures comfortable use over extended periods, reducing user fatigue. Ideal for engineers and technicians, the tool provides a reliable solution for tasks involving the separation of adhesive-bound components.
ESD Safe No
Length 116mm
VDE Safe No
Blade Width 2.3mm
Colour Yellow
Content 1
Dimensions (L x W x H) 116 x 32 x 3 mm
Height 3mm
Material Plastic
No. of blades 2
Product Type Cutter
Weight 16g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot