Berger & Schröter 20227 LED Handheld Searchlight Cree High Luminosity

Image Representative of Range

Berger & Schröter 20227 LED Handheld Searchlight Cree High Luminosity

MPN
20227
EAN-13
4042504202272
Order Code
08-5910
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.78 £30.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/11/2026

Berger & Schröter manufactures the 20227 model, a cordless handheld searchlight designed for portability and versatility. This rechargeable light serves as a handheld spotlight, ideal for police and workshop use. Its monochrome LED functionality ensures efficient and powerful illumination in various environments.
Type Cordless handheld searchlight
Bulb Type LED (monochrome)
Dim (L x W x H) 155 x 90 x 60 mm
Factory colour Black
Height 60mm
LEDs 1
Length 155mm
Waterproof Yes
Weight 307g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot