Berger & Schröter 20210 beacon lens Replacement lens orange polycarbonate

MPN
20210
EAN-13
4042504202104
Order Code
13-7176
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Berger & Schröter 20210, also known by its alternate description 1429643 - Berger & Schröter 20210, is a replacement lens designed for beacon applications. Constructed from durable orange polycarbonate, this lens offers excellent impact resistance and optical clarity, making it suitable for environments where durability and visibility are crucial. Its design ensures compatibility with various signalling devices and beacons used in industrial, automotive, and marine settings, where clear visual signalling is essential for safety and compliance. The lens effectively disperses light, enhancing the beacon's operational performance in both day and night conditions.
Type Replacement beacon lens
Base Not Applicable
Colour Orange
Content 1
Diameter 105mm
Dimensions (Ø x H) 105 mm x 70 mm
Height 70mm
Product Type Replacement beacon lens
Suitable For 20200 LED emergency light

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot